
SIT2001BI-S3-33N-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2001BI-S3-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BI-S3-33N-25.000000 |
Description | MEMS OSC XO25MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
10 | $1.22400 | $12.24 |
50 | $1.19580 | $59.79 |
100 | $1.02500 | $102.50 |
500 | $0.99656 | $498.28 |
1,000 | $0.83995 | $839.95 |
2,500 | $0.79724 | $1,993.10 |
5,000 | $0.76877 | $3,843.85 |
10,000 | $0.74030 | $7,403.00 |