
SIT2001BCTS3-33N-84.672000 | |
---|---|
DigiKey Part Number | 1473-SIT2001BCTS3-33N-84.672000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BCTS3-33N-84.672000 |
Description | MEMS OSC XO 84.6720MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 84.672 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V SC-74A, SOT-753 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 84.672 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.85100 | $8.51 |
50 | $0.77140 | $38.57 |
100 | $0.73940 | $73.94 |
500 | $0.67032 | $335.16 |
1,000 | $0.64260 | $642.60 |
2,500 | $0.60772 | $1,519.30 |
5,000 | $0.58263 | $2,913.15 |
10,000 | $0.55859 | $5,585.90 |