SIT2001BC-S1-33E-24.000000

DigiKey Part Number
1473-SIT2001BC-S1-33E-24.000000-ND
Manufacturer
Manufacturer Product Number
SIT2001BC-S1-33E-24.000000
Description
MEMS OSC XO 24.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
4.3mA
Base Product Number
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.62300$16.23
50$1.58560$79.28
100$1.35910$135.91
500$1.32136$660.68
1,000$1.11372$1,113.72
2,500$1.05709$2,642.73
5,000$1.01934$5,096.70
10,000$0.98159$9,815.90
Manufacturers Standard Package