SIT1602BI-81-33N-12.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-81-33N-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-81-33N-12.000000 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $1.52800 | $15.28 |
50 | $1.49200 | $74.60 |
100 | $1.27890 | $127.89 |
500 | $1.24334 | $621.67 |
1,000 | $1.04796 | $1,047.96 |
2,500 | $0.99468 | $2,486.70 |
5,000 | $0.95915 | $4,795.75 |
10,000 | $0.92363 | $9,236.30 |