
SIT1602BC-31-XXN-4.096000 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT1602BC-31-XXN-4.096000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1602BC-31-XXN-4.096000 | |
Description | MEMS OSC XO 4.0960MHZ H/LV-CMOS | |
Detailed Description | 4.096 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Resource Type | Link |
---|---|
Datasheets | SiT1602B |
Other Related Documents | Manufacturing Notes for SiTime Products |
Environmental Information | SiTime RoHS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.49800 | $14.98 |
50 | $1.46300 | $73.15 |
100 | $1.25400 | $125.40 |
500 | $1.21916 | $609.58 |
1,000 | $1.02757 | $1,027.57 |
2,500 | $0.97532 | $2,438.30 |
5,000 | $0.94049 | $4,702.45 |
10,000 | $0.90566 | $9,056.60 |
Attribute | Description |
---|---|
Other Names | 1473-SIT1602BC-31-XXN-4.096000S 1473-SIT1602BC-31-XXN-4.096000T 1473-SIT1602BC-31-XXN-4.096000T-ND 3417-SIT1602BC-31-XXN-4.096000 SIT1602BC-31-XXN-4.096000S 1473-SIT1602BC-31-XXN-4.096000X-ND 1473-SIT1602BC-31-XXN-4.096000Y-ND SIT1602BC-31-XXN-4.096000D SIT1602BC-31-XXN-4.096000E 1473-SIT1602BC-31-XXN-4.096000G SIT1602BC-31-XXN-4.096000G 1473-SIT1602BC-31-XXN-4.096000D 1473-SIT1602BC-31-XXN-4.096000 1473-SIT1602BC-31-XXN-4.096000E 1473-SIT1602BC-31-XXN-4.096000G-ND 1473-SIT1602BC-31-XXN-4.096000E-ND 1473-SIT1602BC-31-XXN-4.096000D-ND SIT1602BC-31-XXN-4.096000X SIT1602BC-31-XXN-4.096000Y SIT1602BC-31-XXN-4.096000T 1473-SIT1602BC-31-XXN-4.096000X 1473-SIT1602BC-31-XXN-4.096000Y |
Standard Package | 1 |