
SIT1602BC-22-25S-72.000000 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT1602BC-22-25S-72.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1602BC-22-25S-72.000000 | |
Description | MEMS OSC XO 72.0000MHZ H/LV-CMOS | |
Detailed Description | 72 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 72 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Resource Type | Link |
---|---|
Datasheets | SiT1602B |
Other Related Documents | Manufacturing Notes for SiTime Products |
Environmental Information | SiTime RoHS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $1.32100 | $13.21 |
50 | $1.29000 | $64.50 |
100 | $1.10570 | $110.57 |
500 | $1.07502 | $537.51 |
1,000 | $0.90608 | $906.08 |
2,500 | $0.86001 | $2,150.03 |
5,000 | $0.82929 | $4,146.45 |
10,000 | $0.79858 | $7,985.80 |
Attribute | Description |
---|---|
Other Names | SIT1602BC-22-25S-72.000000Y SIT1602BC-22-25S-72.000000X 1473-SIT1602BC-22-25S-72.000000S 1473-SIT1602BC-22-25S-72.000000T 1473-SIT1602BC-22-25S-72.000000 1473-SIT1602BC-22-25S-72.000000E-ND SIT1602BC-22-25S-72.000000S 1473-SIT1602BC-22-25S-72.000000X 1473-SIT1602BC-22-25S-72.000000Y SIT1602BC-22-25S-72.000000T 1473-SIT1602BC-22-25S-72.000000D-ND 1473-SIT1602BC-22-25S-72.000000G-ND 1473-SIT1602BC-22-25S-72.000000X-ND 1473-SIT1602BC-22-25S-72.000000Y-ND 1473-SIT1602BC-22-25S-72.000000D 1473-SIT1602BC-22-25S-72.000000E 1473-SIT1602BC-22-25S-72.000000T-ND 1473-SIT1602BC-22-25S-72.000000G 3417-SIT1602BC-22-25S-72.000000 SIT1602BC-22-25S-72.000000E SIT1602BC-22-25S-72.000000D SIT1602BC-22-25S-72.000000G |
Standard Package | 1 |