USD

MIKE 3A Series
MIKE3A/2.5M/SMAM/S/S/17
Digi-Key Part Number
MIKE3A/2.5M/SMAM/S/S/17-ND
Manufacturer
Siretta Ltd
Manufacturer Product Number
MIKE3A/2.5M/SMAM/S/S/17
Supplier
Description
RF ANT 1.575GHZ MOD SMA MALE ADH
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1.575GHz GPS Module RF Antenna 28dB SMA Male Adhesive, Magnetic
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Siretta Ltd
Series
Package
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Module
VSWR
2
Return Loss
-
Gain
28dB
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Adhesive, Magnetic
Height (Max)
0.669"" (17.00mm)
Applications
GPS
Number of Bands
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

14 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package1