HP80-8 | |
---|---|
DigiKey Part Number | 4449-HP80-8-ND |
Manufacturer | |
Manufacturer Product Number | HP80-8 |
Description | 3 PHASE WYE, 277/480V, 80 KA, W/ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SINE CONTROL TECHNOLOGY INC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Connector - AC Input | Screw Terminals | |
AC Outlets | - | |
Connector - AC Output | - | |
Voltage - Input | 277V, 480V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Cord Length | - | |
Features | Neut-to-Gnd Mode |