
16SCT000-UPD | |
---|---|
DigiKey Part Number | 3258-16SCT000-UPD-ND |
Manufacturer | |
Manufacturer Product Number | 16SCT000-UPD |
Description | TRANSFORMER-COUPLED GATE DRIVER |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SimpleChips | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 26mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 390ns, 1430ns | |
Operating Temperature | 0°C ~ 80°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.25000 | $21.25 |
25 | $17.62000 | $440.50 |
300 | $14.80000 | $4,440.00 |