FIB-PRO | |
---|---|
DigiKey Part Number | 3617-FIB-PRO-ND |
Manufacturer | Silver Fox Limited |
Manufacturer Product Number | FIB-PRO |
Description | KIT INCL. PRINTER & PRO SOFTWARE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silver Fox Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer - Industrial | |
Style | Barcodes, Labels, Markers, Sleeves | |
Specifications | 300 dpi | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,773.61000 | $3,773.61 |