
SM662PEE BFSS | |
---|---|
DigiKey Part Number | 1984-SM662PEEBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM662PEE BFSS |
Description | IC FLASH 640GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 640Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 80G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.87000 | $55.87 |
10 | $51.59100 | $515.91 |
25 | $49.91240 | $1,247.81 |
40 | $49.06125 | $1,962.45 |
80 | $47.82250 | $3,825.80 |