SM662GBB-BDSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM662PAE BFSS

DigiKey Part Number
1984-SM662PAEBFSS-ND
Manufacturer
Manufacturer Product Number
SM662PAE BFSS
Description
IC FLASH 640GBIT EMMC 153BGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 640Gbit eMMC 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
80G x 8
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
In-Stock: 5
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$56.02000$56.02
10$51.73300$517.33
25$50.04920$1,251.23
40$49.19550$1,967.82
80$47.95338$3,836.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.