
SM662GXE BFSS | |
---|---|
DigiKey Part Number | 1984-SM662GXEBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM662GXE BFSS |
Description | IC FLASH 640GBIT EMMC 100BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 640Gbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 80G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.43000 | $56.43 |
10 | $52.11000 | $521.10 |
25 | $50.41360 | $1,260.34 |
40 | $49.55375 | $1,982.15 |
80 | $48.30263 | $3,864.21 |