SLTB005A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLTB005A

Digi-Key Part Number
336-4234-ND
Manufacturer
Manufacturer Product Number
SLTB005A
Description
THUNDERBOARD EFM8UB3 EVAL BRD
Detailed Description
EFM8UB3 Thunderboard Universal Bee 8051 MCU 8-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Bulk
Product Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
8051
Operating System
-
Platform
Utilized IC / Part
EFM8UB3
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991A2
HTSUS8471.50.0150
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$25.00000$25.00