USD

cms-photo-not-available
SI8947BD-IS4R
Digi-Key Part Number
336-SI8947BD-IS4RTR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
SI8947BD-IS4R
Supplier
Description
POWER ISOLATION
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
Controller, ACDC Switching Power Supplies
Current - Supply
6.9mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names336-SI8947BD-IS4RTR
Standard Package1,250