USD

16-SOIC
SI8920BC-IS
Digi-Key Part Number
336-5901-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI8920BC-IS
Supplier
Description
IC ISOLATION 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Isolation IC Automotive, Inverters, Power Supplies, UPS 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tube
Part Status
Active
Type
Isolation
Applications
Automotive, Inverters, Power Supplies, UPS
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
16-SOIC
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,555 In Stock
Can ship immediately