USD

cms-photo-not-available

SI8901B-A02-GS

Digi-Key Part Number
336-SI8901B-A02-GS-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI8901B-A02-GS
Supplier
Description
IC ADC 10BIT SAR 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
ADC 10 b I²C, SMBus 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tube
Part Status
Active
Type
ADC
Resolution (Bits)
10 b
Sampling Rate (Per Second)
-
Data Interface
I²C, SMBus
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.6V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
16-SOIC
Number of Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

57 In Stock
Can ship immediately