USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Si72xx SOT23-3

SI7201-B-31-IV

Digi-Key Part Number
336-6093-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI7201-B-31-IV
Supplier
Description
MAG SWITCH OMNIPOLAR SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Strip
Part Status
Active
Function
Omnipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
±7mT Trip, ±4.1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.71V ~ 5.5V
Current - Supply (Max)
0.9µA (Typ)
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
In Stock: 297

297 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names336-6093
Standard Package300