USD

Si72xx SOT23-3

SI7201-B-22-IV

Digi-Key Part Number
336-6091-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI7201-B-22-IV
Supplier
Description
MAG SWITCH OMNIPOLAR SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Strip
Part Status
Active
Function
Omnipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
±4.9mT Trip, ±2.3mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.71V ~ 5.5V
Current - Supply (Max)
1.2µA (Typ)
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

206 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States