USD

336-2331-5-ND, SI7005-B-GM

SI7005-B-FM1

Digi-Key Part Number
336-3271-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI7005-B-FM1
Supplier
Description
SENS HUMI/TEMP 3.3V I2C 3% 24QFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 8s Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tray
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I²C
Output
12b
Accuracy
±3% RH
Sensitivity
-
Voltage - Supply
2.1V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C
Package / Case
24-LFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Response Time
8s
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

39 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
336-3271
SI7005-B-FM1-ND
Standard Package100