SI5351A-B-GTR | ||
---|---|---|
Digi-Key Part Number | 336-3908-2-ND - Tape & Reel (TR) 336-3908-1-ND - Cut Tape (CT) 336-3908-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI5351A-B-GTR | |
Description | IC CLK GENERATOR 200MHZ 10MSOP | |
Detailed Description | Clock Generator IC 200MHz 2 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Clock Tree Timing 101 |
Design Resources | Available In the Digi-Key KiCad Library |
Featured Product | Silicon Labs Timing Solutions |
PCN Assembly/Origin | DiamondX 10-24-22 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
HTML Datasheet | SI5350-B, SI85351-B Data Short |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.44000 | $2.44 |
10 | $2.19100 | $21.91 |
25 | $2.06720 | $51.68 |
100 | $1.76110 | $176.11 |
250 | $1.65360 | $413.40 |
500 | $1.44690 | $723.45 |
1,000 | $1.19886 | $1,198.86 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.17000 | $2,925.00 |
Attribute | Description |
---|---|
Other Names | 336-3908-2 SI5351A-B-GTR-ND |
Standard Package | 2,500 |