USD

Obsolete item.
20-QFN
SI4711-B30-GMR
Digi-Key Part Number
336-4479-2-ND - Tape & Reel (TR)
336-4479-1-ND - Cut Tape (CT)
336-4479-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
SI4711-B30-GMR
Supplier
Description
RF XMITTER FM 76-108MHZ 20UFQFN
Detailed Description
RF Transmitter FM 76MHz ~ 108MHz PCB, Surface Mount Antenna 20-UFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
76MHz ~ 108MHz
Applications
General Purpose
Modulation or Protocol
FM
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
18.8mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 2,433

2,433 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
336-4479-2
SI4711-B30-GMR-ND
Standard Package2,500