
SI4702-C19-GM | |
|---|---|
DigiKey Part Number | 336-1738-ND |
Manufacturer | |
Manufacturer Product Number | SI4702-C19-GM |
Description | RF RCVR FM 76MHZ-108MHZ 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | General Purpose | |
Current - Receiving | 14.4mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.63800 | $26.38 |
| 25 | $2.49200 | $62.30 |
| 100 | $2.29210 | $229.21 |
| 250 | $2.17212 | $543.03 |
| 624 | $2.06128 | $1,286.24 |
| 1,248 | $1.98288 | $2,474.63 |

