USD

Obsolete item.
20-QFN

SI4060-B0B-FM

Digi-Key Part Number
SI4060-B0B-FM-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI4060-B0B-FM
Supplier
Description
RF TX IC 142MHZ-1.05GHZ 20VFQFN
Detailed Description
RF Transmitter 142MHz ~ 1.05GHz 13dBm 1Mbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tube
Part Status
Obsolete
Frequency
142MHz ~ 1.05GHz
Applications
General Purpose
Modulation or Protocol
-
Data Rate (Max)
1Mbps
Power - Output
13dBm
Current - Transmitting
18mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A991B1
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package75