USD

cms-photo-not-available
SI4010-C200FGT
Digi-Key Part Number
SI4010-C200FGT-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI4010-C200FGT
Supplier
Description
EZRADIO TX SUBG 8051 SOC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Transmitter Antenna
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tray
Part Status
Active
Frequency
-
Applications
-
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Package / Case
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

6 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package50