SI3400-D-GM

DigiKey Part Number
336-1322-ND
Manufacturer
Manufacturer Product Number
SI3400-D-GM
Description
IC POE CNTRL 1 CHANNEL 20QFN
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
15 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
2.8V ~ 57V
Current - Supply
2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number