USD

cms-photo-not-available

SI1181-B3-GM

Digi-Key Part Number
336-5851-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI1181-B3-GM
Supplier
Description
IC OPTICAL SENSOR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Optical Sensor I²C, SPI Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tube
Part Status
Active
Sensor Type
Optical
Output Type
I²C, SPI
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

86 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names336-5851
Standard Package100