SI1145-M01-GM is Obsolete and no longer manufactured.
Similar
.jpg)
.jpg)
.jpg)
SI1145-M01-GM | ||
---|---|---|
Digi-Key Part Number | 336-5135-ND | |
Manufacturer | ||
Manufacturer Product Number | SI1145-M01-GM | |
Description | SENSOR OPT 850NM AMB/IR/UV 10QFN | |
Detailed Description | Optical Sensor Ambient, IR, Ultraviolet (UV) 850nm I²C 10-SMD Module, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Silicon Labs | |
Series | - | |
Package | Strip | |
Product Status | Obsolete | |
Type | Ambient, IR, Ultraviolet (UV) | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I²C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-QFN (4.9x2.9) |
Resource Type | Link |
---|---|
Datasheets | SI1145,46,47-M01 |
Design Resources | |
Featured Product | Internet of Things |
PCN Obsolescence/ EOL | Si1132/Si114x 31/Mar/2020 |
PCN Other | Si114 New Release 18/Aug/2020 |
HTML Datasheet | SI1145,46,47-M01 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 336-5135 SI1145-M01-GM-ND |
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SI1153-AB9X-GM | Silicon Labs | 3,888 | 336-5920-ND | $12.09000 | Similar |