MGM240LA22UIF2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM240LA22UIF2R

DigiKey Part Number
336-MGM240LA22UIF2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGM240LA22UIF2R
Description
MULTIPROTOCOL MODULE 192KB RAM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-95.4dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART
Antenna Type
PCB Trace
Utilized IC / Part
EFR32MG24
Memory Size
1.5MB Flash, 192kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
6.6mA ~ 7.7mA
Current - Transmitting
7.4mA ~ 29.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.66427$4,664.27
2,000$4.49700$8,994.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.