USD

MGM111A
MGM111A256V2R
Digi-Key Part Number
336-4866-2-ND - Tape & Reel (TR)
336-4866-1-ND - Cut Tape (CT)
336-4866-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
MGM111A256V2R
Supplier
Description
RX TXRX MODULE 802.15.4 CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4
Protocol
Zigbee®
Modulation
DSSS, O-QPSK
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
10dBm
Sensitivity
-99dBm
Serial Interfaces
I²C, I²S, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
9.8mA
Current - Transmitting
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
31-SMD Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

864 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States