48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG13P733F512GM48-CR

Digi-Key Part Number
EFR32BG13P733F512GM48-CR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
EFR32BG13P733F512GM48-CR
Supplier
Description
IC RF TXRX+MCU BLUETOOTH 48VFQFN
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v5.0
Modulation
-
Frequency
2.4GHz
Data Rate (Max)
-
Power - Output
19dBm
Sensitivity
-103dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
I²C, I²S, SPI, UART
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCN5A992C
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500