USD

20-VFQFN Exposed Pad

EFP0109GM20-DR

Digi-Key Part Number
336-EFP0109GM20-DRTR-ND - Tape & Reel (TR)
336-EFP0109GM20-DRCT-ND - Cut Tape (CT)
336-EFP0109GM20-DRDKR-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
EFP0109GM20-DR
Supplier
Description
EFP0109 WIRED BOOST PMIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Industrial Automation PMIC 20-QFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Industrial Automation
Current - Supply
24nA
Voltage - Supply
1.8V ~ 3.5V
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCN5A992C
HTSUS8542.39.0001
Price and Procurement

2,442 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names336-EFP0109GM20-DRTR
Standard Package2,500