USD

20-VFQFN Exposed Pad
EFP0104GM20-D
Digi-Key Part Number
336-EFP0104GM20-D-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
EFP0104GM20-D
Supplier
Description
EFP0104 WIRED BUCK PMIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Industrial Automation PMIC 20-QFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Part Status
Active
Applications
Industrial Automation
Current - Supply
24nA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

403 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names336-EFP0104GM20-D
Standard Package490