USD

cms-photo-not-available

CF326-SX0261GM

Digi-Key Part Number
CF326-SX0261GM-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
CF326-SX0261GM
Supplier
Description
IC MCU 32BIT FLASH
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
ARM® Cortex®-M3 series Microcontroller IC 32-Bit 20MHz - FLASH -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tube
Part Status
Active
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
20MHz
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package73