20-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F536-C-IM

Digi-Key Part Number
C8051F536-C-IM-ND
Manufacturer
Manufacturer Product Number
C8051F536-C-IM
Description
IC MCU 8BIT 2KB FLASH 20QFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
8051 C8051F53x Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Core Processor
8051
Core Size
Speed
25MHz
Connectivity
LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.25V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1,911$3.12620$5,974.17
Additional Resources
AttributeDescription
Standard Package91