


C8051F534A-IMR | ||
---|---|---|
Digi-Key Part Number | C8051F534A-IMR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | C8051F534A-IMR | |
Description | IC MCU 8BIT 4KB FLASH 20QFN | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | 8051 C8051F53x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (4x4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Core Processor | 8051 | |
Core Size | ||
Speed | 25MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C8051F52x/F53x |
Product Training Modules | Serial Communication Overview |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | C8051F52x/53x 11/Jan/2023 |
HTML Datasheet | C8051F52x/F53x |
Errata | C8051F52x(A)-53x(A) Errata |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $1.74020 | $2,610.30 |
Attribute | Description |
---|---|
Standard Package | 1,500 |