C8051F533-IT is Obsolete and no longer manufactured.
Direct

C8051F533-IT | ||
---|---|---|
Digi-Key Part Number | 336-1395-ND | |
Manufacturer | ||
Manufacturer Product Number | C8051F533-IT | |
Description | IC MCU 8BIT 4KB FLASH 20TSSOP | |
Detailed Description | 8051 C8051F53x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.25V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Ticket Vending Machine |
HTML Datasheet | C8051F533 Data Short |
Errata | C8051F52x(A)-53x(A) Errata |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | 336-1395 |
Standard Package | 74 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C8051F533A-IT | Silicon Labs | 0 | 336-1498-5-ND | $2.05030 | Direct |