C8051F386-GQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8051F386-GQ
48-TQFP

C8051F386-GQR

Digi-Key Part Number
C8051F386-GQR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
C8051F386-GQR
Supplier
Description
IC MCU 8BIT 32KB FLASH 48TQFP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
8051 series Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 48-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
8051
Core Size
8-Bit
Speed
48 MIPS
Connectivity
EBI/EMI, I²C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
40
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.25V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.35500$1,177.50
Additional Resources
AttributeDescription
Standard Package500