USD

BGM12x
BGM121A256V2R
Digi-Key Part Number
336-3954-2-ND - Tape & Reel (TR)
336-3954-1-ND - Cut Tape (CT)
336-3954-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
BGM121A256V2R
Supplier
Description
RX TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.2
Modulation
GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-90dBm
Serial Interfaces
I²C, I²S, SPI, UART
Mounting Type
Surface Mount
Package / Case
56-SMD Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

84 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.