
BGM11S12F256GA-V2R | ||
---|---|---|
Digi-Key Part Number | 336-4811-2-ND - Tape & Reel (TR) 336-4811-1-ND - Cut Tape (CT) 336-4811-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGM11S12F256GA-V2R | |
Description | RF TXRX MOD BLUETOOTH CHIP SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Silicon Labs | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | Bluetooth v4.2 | |
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 2dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I²C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BGM11S Datasheet |
Featured Product | |
PCN Design/Specification | |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | 5A992C |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.25000 | $12.25 |
10 | $11.22900 | $112.29 |
25 | $10.20800 | $255.20 |
100 | $9.18720 | $918.72 |
250 | $8.42160 | $2,105.40 |
500 | $7.65600 | $3,828.00 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $6.96000 | $6,960.00 |
Attribute | Description |
---|---|
Other Names | 336-4811-2 BGM11S12F256GA-V2R-ND 336-4811-6 336-4811-1 |
Standard Package | 1,000 |