USD

BGM111A256Vxx
BGM111A256V2R
Digi-Key Part Number
336-3949-2-ND - Tape & Reel (TR)
336-3949-1-ND - Cut Tape (CT)
336-3949-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
BGM111A256V2R
Supplier
Description
RX TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.2
Modulation
GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-92dBm
Serial Interfaces
I²C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
8.7mA
Current - Transmitting
8.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

11,561 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.