Si705
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Si705
6-DFN

SI7050-A20-IMR

Digi-Key Part Number
336-4329-2-ND - Tape & Reel (TR)
336-4329-1-ND - Cut Tape (CT)
336-4329-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
SI7050-A20-IMR
Supplier
Description
SENSOR DIGITAL -40C-125C 6DFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I²C
Voltage - Supply
1.9V ~ 3.6V
Resolution
14 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±1°C
Test Condition
-40°C ~ 125°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.93000$2.93
5$2.77200$13.86
10$2.37600$23.76
25$1.90080$47.52
50$1.74240$87.12
100$1.58400$158.40
500$1.38600$693.00
1,000$1.22760$1,227.60
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.18800$2,970.00