USD

20-QFN

SI4060-B1B-FMR

Digi-Key Part Number
336-4318-2-ND - Tape & Reel (TR)
336-4318-1-ND - Cut Tape (CT)
336-4318-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
SI4060-B1B-FMR
Supplier
Description
RF TX IC 142MHZ-1.05GHZ 20VFQFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
RF Transmitter 142MHz ~ 1.05GHz 13dBm 1Mbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
142MHz ~ 1.05GHz
Applications
General Purpose
Modulation or Protocol
-
Data Rate (Max)
1Mbps
Power - Output
13dBm
Current - Transmitting
18mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991G
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
336-4318-2
SI4060-B1B-FMR-ND
336-4318-1
336-4318-6
Standard Package2,500