32-QFN PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F383-GMR

Digi-Key Part Number
336-3901-2-ND - Tape & Reel (TR)
336-3901-1-ND - Cut Tape (CT)
336-3901-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
C8051F383-GMR
Supplier
Description
IC MCU 8BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
8051 series Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 32-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
8051
Core Size
8-Bit
Speed
48 MIPS
Connectivity
I²C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
25
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 21x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$2.22000$3,330.00
Additional Resources
AttributeDescription
Other Names
C8051F383-GMR-ND
336-3901-6
336-3901-1
336-3901-2
Standard Package1,500