SCRH73B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRH73B-150

Digi-Key Part Number
SCRH73B-150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH73B-150
Description
FIXED IND 15UH 1.33A 130MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
15 µH Shielded Inductor 1.33 A 130mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
-
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.33A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Available To Order
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.51662$1,033.24
Additional Resources
AttributeDescription
Standard Package1,000