
SCH74-181 | |
---|---|
DigiKey Part Number | SCH74-181-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCH74-181 |
Description | FIXED IND 180UH 660MA 820MOHM SM |
Customer Reference | |
Detailed Description | 180 µH Unshielded Wirewound Inductor 660 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 820mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.287" W (8.00mm x 7.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |