
SC104-561 | |
---|---|
DigiKey Part Number | SC104-561-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC104-561 |
Description | FIXED IND 560UH 430MA 1.904 OHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Inductor 430 mA 1.904Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 560 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.904Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.366" W (10.30mm x 9.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39138 | $782.76 |