BH-0200BFB | |
---|---|
DigiKey Part Number | 595-BH-0200BFB-ND |
Manufacturer | |
Manufacturer Product Number | BH-0200BFB |
Description | INDUSTRIAL CONTROL TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 220V, 230V, 240V, 440V, 460V, 480V | |
Voltage - Secondary (Full Load) | 120V, 115V, 110V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 103.19mm L x 114.30mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | - | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
75 | $203.07493 | $15,230.62 |