30-300-LPI

DigiKey Part Number
595-1255-ND
Manufacturer
Manufacturer Product Number
30-300-LPI
Description
PWR XFMR SEMI-TORO 9VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
30-300-LPI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Signal Transformer
Series
Package
Box
Product Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Current - Output (Max)
Parallel 600mA, Series 300mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
9VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
60.20mm L x 42.10mm W
Height - Seated (Max)
27.40mm
Voltage - Isolation
4000Vrms
Weight
0.51 lb (231.33 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in USD
Box
QuantityUnit PriceExt Price
1$19.45000$19.45
10$17.16500$171.65
25$16.59280$414.82
50$14.87620$743.81
100$14.30410$1,430.41
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names595-1255
Standard Package50