14A Series
14A Series
14A-2.5R-12
14A-2.5R-12
14A Series Side 1

14A-56-20

Digi-Key Part Number
595-1017-ND
Manufacturer
Signal Transformer
Manufacturer Product Number
14A-56-20
Supplier
Description
PWR XFMR LAMINATED 56VA TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 5.6A, Series 2.8A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
56VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
76.20mm L x 63.50mm W
Height - Seated (Max)
46.50mm
Voltage - Isolation
4000Vrms
Weight
1.7 lbs (771.1 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
Box
QtyUnit PriceExt Price
1$18.46000$18.46
10$16.29000$162.90
25$15.74720$393.68
50$14.44380$722.19
Additional Resources
AttributeDescription
Other Names595-1017
Standard Package20